2 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥467,051.99 (¥513,757.189) |
製品情報
製品概要
782251-01 is a USB-6341 multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6341 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements. It has IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards.
- 16 maximum number of single-ended analogue input channels
- 16 bits analogue input resolution
- 500kS/s maximum sample rate
- 2 analogue output channels
- 900kS/s maximum update rate
- USB 2.0 bus connector, DC input coupling
- 4 number of counters/timers, 2190μV analogue input absolute accuracy
- 24 bidirectional digital channels, analogue input FIFO buffer size is 2047 samples
- 8 maximum number of differential analogue input channels
- Operating temperature range from 0°C to 45°C
技術仕様
多機能 I/O デバイス
16bit
2チャネル
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
0
0
16チャネル
24I/O
0°C ~ +45°C
USB-6341
782251-01 の代替製品
1 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書