さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥137,446.69 (¥151,191.359) |
製品情報
製品概要
781043-01 is a PCIe‑6320 PCI express, 16 AI (16bit, 250kS/s), 24 DIO multifunction I/O device. It offers analogue input, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6320 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature range from 0°C to 50°C
技術仕様
多機能 I/O デバイス
16bit
-
± 200mV ~ ± 10V
NI DAQ Devices
0
250kSPS
16チャネル
24I/O
0°C ~ +50°C
PCIe-6320
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書