さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,400.33 (¥7,040.363) |
製品概要
Romeo family is an all-in-one Arduino based control board especially designed for robotics applications. The Romeo BLE is a new member of Romeo family. This robot controller inherits all functions of Romeo all-in-one controller, the Romeo BLE has integrated Bluetooth 4.0, it is the first time to give a robot control board the power of easy set up. Due to Bluetooth 4.0, the Romeo BLE supports uploading sketch wireless which means users do not need to plug a cable to upload new code. Just need a USB Bluno Link adapter, the Romeo BLE is ready to be updated through the Air which is so convenient for robot application. With Romeo BLE, all DFRobot's mobile platforms and robots can now be played with iOS devices by APP GoBle. Also, the Romeo BLE supports visual programming APP (WhenDo).
- Romeo BLE - Arduino robot control board with Bluetooth 4.0
- ATmega328P microcontroller, Arduino bootloader
- TI CC2540 on-board BLE chip
- 70m transmission range in free space
- Support Bluetooth remote update the Arduino program
- Support Bluetooth HID and iBeacons
- Support AT command to configure the BLE
- Auto sensing/switching external power input
- USB or DC2.1 power supply, external power supply range from 5 to 23V
- Two way H-bridged motor driver with 2A maximum current
技術仕様
Microchip
0
megaAVR
Romeo BLE Board ATmega328P/CC2540
0
ATmega
AVR
ATmega328P, CC2540
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書