さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,997.83 (¥10,997.613) |
製品概要
URM06 RS485 ultrasonic sensor provides very short to long range detection and ranging from 20cm to 10m. It comes in a compact, robust PVC housing and matches 35mm electrical pipe mounting. It comes with RS-485 interface and works at high output acoustic power. The ultrasonic sensor detects objects from 20cm to 1000cm and provides range information with 1cm resolution. The URM06 has 15 degree beam angle which has excellent receive sensitivity. And it works best when detecting soft targets. The similar sensors are widely used in professional mobile robot systems such as pioneer robots. The URM06 series sensors are the best ultrasonic sensor available in the market regarding its beam angle, sensitivity and accuracy. Typical application include robot navigation, obstacle avoidance, measuring distance devices, engineering measurement tools and industrial control system.
- Working voltage range from 6V to 12V (5V is acceptable but not recommended)
- 16mA rated current, 2A peek current
- RS-485 interface, 49.5KHz working frequency
- Working temperature range from -10°C to 70°C
- 15° (-6dB) detecting angle
- Size is 50mm (diameter) x 43mm (length), weight is 50g
- Mounting thread diameter is 35mm (1.38")
技術仕様
0
0
Arduino Board
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書