さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,158.46 (¥2,374.306) |
| 5+ | ¥1,901.69 (¥2,091.859) |
| 10+ | ¥1,644.92 (¥1,809.412) |
| 50+ | ¥1,633.07 (¥1,796.377) |
| 100+ | ¥1,621.22 (¥1,783.342) |
| 250+ | ¥1,490.07 (¥1,639.077) |
製品情報
製品概要
BGM13S is first SiP module solution for Bluetooth 5 connectivity. It supports 2Mbps, 1Mbps and coded LE Bluetooth PHYs with 512KB of flash and 64KB of RAM, the BGM13S is suited to meet Bluetooth Mesh networking memory requirements effectively. BGM13S delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries and a simplified development experience. Together with the certified software stacks and powerful tools also offered by Silicon Labs, the BGM13S minimizes the area requirements, engineering efforts and development costs associated with adding Bluetooth 5.0 or Bluetooth Mesh connectivity to any product accelerating its time to market. BGM13S is intended for a broad range of applications including wearables, IoT end-node devices and gateways, health, sports and wellness, industrial, home and building automation, beacons, smart phone, tablet and PC accessories.
- Fit for Bluetooth mesh
- Integrated (Built-in) antenna
- Up to +8dBm TX power and down to -94.1dBm RX sensitivity at 1Mbps
- Precision low frequency oscillator meets Bluetooth low energy sleep clock accuracy requirements
- Integrated DC-DC converter
- Autonomous hardware Crypto accelerators
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
Bluetooth 5.0
-94.1 dBm
-40 °C to 85 °C
0
-
1.8 V to 3.8 V
BGM13S Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書