さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥466,308.21 (¥512,939.031) |
製品情報
製品概要
FLUKE-750PD2 is an easy to use Fluke 750P series pressure module. To measure pressure, connect the pressure module to a pressure source or hand pump and then connect the pressure module cable to the calibrator. Apply pressure from the pressure source and it is displayed digitally on the calibrator. At the touch of a button, the pressure may be displayed in up to 11 different engineering units. When used with the 750 series documenting process calibrators, pressure readings can be date/time stamped and stored electronically for later retrieval. This saves time, eliminates errors, and supports F85compliance with quality standards and regulations.
- Rugged construction with urethane over moulding
内容
Pressure module, Traceable calibration certificate, Adapters, Manual.
技術仕様
圧力 モジュール
750P Series
Fluke 750/740 Series Documenting Process Calibrators, 725/726 Multifunction Process Calibrators
0
技術文書 (1)
FLUKE-750PD2 の代替製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書