さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥232.28 (¥255.508) |
| 10+ | ¥126.73 (¥139.403) |
| 100+ | ¥88.02 (¥96.822) |
| 500+ | ¥79.01 (¥86.911) |
| 1000+ | ¥71.58 (¥78.738) |
| 2500+ | ¥64.79 (¥71.269) |
| 5000+ | ¥57.68 (¥63.448) |
製品情報
製品概要
The TXB0102DCUR is a 2-bit Bidirectional Voltage-level Shifter with auto direction sensing and ±15kV ESD protect. This non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA and accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB and accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3 and 5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor. The minimum value of the resistor is determined by the current-sourcing capability of the driver.
- 1.2 to 3.6V on A port and 1.65 to 5.5V on B port (VCCA ≤ VCCB)
- VCC isolation feature - If either VCC input is at GND, all outputs are in the high-impedance state
- OE input circuit referenced to VCCA
- Low power consumption (4µA maximum ICC)
- IOFF supports partial power-down-mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
注意事項
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
電圧 レベルシフター
VSSOP
8ピン
5.5V
-
85°C
-
-
VSSOP
1.2V
-
-40°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書