製品情報
TCA6416ARTWR の代替製品
1 見つかった製品
製品概要
The TCA6416ARTWR is a 16-bit I²C and SMBus I/O Expander provides 16-bit of general purpose parallel input/output (I/O) expansion for the two-line bidirectional I²C bus (or SMBus) protocol. The device can operate with a power supply voltage ranging from 1.65 to 5.5V on the I²C bus side (VCCI) and a power supply voltage ranging from 1.65 to 5.5V on the P-port side (VCCP). The device supports both 100kHz (standard-mode) and 400kHz (fast-mode) clock frequencies. The I/O expanders such as the TCA6416A provide a simple solution when additional I/Os are needed for switches, sensors, push-buttons, LEDs and fans, etc.
- I²C to Parallel port expander
- Allows bidirectional voltage-level translation and GPIO expansion
- Low standby current consumption of 3μA
- 5V Tolerant i/o ports
- 400kHz Fast I²C bus
- Active-low reset (RESET)\ input
- Open-drain active-low interrupt (INT)\ output
- Input/output configuration register
- Polarity inversion register
- Internal power-ON reset
- Power-up with all channels configured as inputs
- No glitch on power-up
- Noise filter on SCL/SDA input
- Latched outputs with high-current drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
注意事項
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
16bit
1.65V
WQFN
16I/O
85°C
-
I2C, SMBus
5.5V
24ピン
-40°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書