さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥421.4 (¥463.54) |
| 10+ | ¥368.02 (¥404.822) |
製品情報
製品概要
The TPS54341DPRT is a Step-down Regulator with an integrated high-side MOSFET. The device survives load-dump pulses up to 45V per ISO 7637. Current-mode control provides simple external compensation and flexible component selection. A low-ripple pulse-skip mode reduces the no-load supply current to 152µA. Shutdown supply current is reduced to 2µA when the enable pin is pulled low. Undervoltage lockout is internally set at 4.3V but can increase using an external resistor divider at the enable pin. The output voltage startup ramp is controlled by the soft-start pin that can also be configured for sequencing/tracking. An open-drain power-good signal indicates the output is within 93 to 106% of the nominal voltage. A wide adjustable switching-frequency range allows for optimization of either efficiency or external component size. Cycle-by-cycle current limit, frequency foldback and thermal shutdown protects internal and external components during an overload condition.
- High efficiency at light loads with pulse skipping Eco-mode™
- Synchronizes to external clock
- Low dropout at light loads with integrated BOOT recharge FET
- Adjustable UVLO voltage and hysteresis
- Undervoltage and overvoltage power-good output
- Adjustable soft-start and sequencing
- 87mΩ High-side MOSFET
- 0.8V 1% Internal voltage reference
- Green product and no Sb/Br
技術仕様
調整可能
降圧 (ステップダウン)
42V
3.5A
10ピン
-
41V
-
85°C
-
0
-
1出力
4.5V
3.5A
WSON
表面実装
800mV
500kHz
-40°C
-
0
WSON
2.5MHz
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書