さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥409.2 (¥450.12) |
| 10+ | ¥277.74 (¥305.514) |
| 50+ | ¥263.77 (¥290.147) |
| 100+ | ¥249.79 (¥274.769) |
| 250+ | ¥235 (¥258.5) |
| 500+ | ¥225.14 (¥247.654) |
| 1000+ | ¥218.57 (¥240.427) |
| 2500+ | ¥210.36 (¥231.396) |
製品情報
製品概要
FIN1032MTCX is a 3.3V LVDS 4-bit high-speed differential receiver. This quad receiver is designed for high-speed interconnect utilizing Low Voltage Differential Signalling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV, to LVTTL signal levels. LVDS provides low EMI at ultra-low power dissipation even at high frequencies. This device is ideal for high-speed transfer of clock and data. The FIN1032 can be paired with its companion driver, the FIN1031, or any other Fairchild LVDS driver.
- Greater than 400Mbs data rate
- 3.3V power supply operation
- 0.4ns maximum differential pulse skew
- 2.5ns maximum propagation delay
- Low power dissipation, power OFF protection
- Fail safe protection for open-circuit, shorted and terminated conditions
- Meets or exceeds the TIA/EIA-644 LVDS standard
- Pin compatible with equivalent RS-422 and LVPECL devices
- 16-lead thin shrink small outline package (TSSOP)
- Operating temperature range from -40 to 85°C
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
差動 ライン レシーバ
85°C
3.6V
16ピン
LVTTL
-
0
-40°C
3V
TSSOP
LVDS
4bit
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書