さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,002.19 (¥3,302.409) |
| 10+ | ¥2,199.48 (¥2,419.428) |
| 25+ | ¥2,026.06 (¥2,228.666) |
| 100+ | ¥1,719.73 (¥1,891.703) |
| 250+ | ¥1,598.95 (¥1,758.845) |
| 500+ | ¥1,585.22 (¥1,743.742) |
製品情報
製品概要
The MAX349EAP+T is a serially controlled, low voltage, 8 channel multiplexer in 20 pin SSOP package. This mux conduct equally well in either direction. On-resistance (100 ohm max) is matched between switches to 16ohm max and is flat (10 ohm max) over the specified signal range. This CMOS device can operate continuously with dual ±2.7V to ±8V or a single supply +2.7V and +16V. Each mux can handle rail to rail analogue signals. The off-leakage current is only 0.1nA at +25°C or 5nA at +85°C. Upon power-up all switches are off and the internal shift registers are reset to zero. The serial interface is compatible with SPI™/QSPI™ and MICROWIRE™. Functioning as a shift register, it allows data (at DIN) to be clocked in synchronously with the rising edge of clock (SCLK). It is used at serial data-acquisition, industrial and process systems, control systems, avionics, ATE equipment, audio signal routing and networking.
- Single supply (+2.7V to +16V), dual supplies (±2.7V to ±8V)
- Operating temperature range from -40°C to 85°C
- <gt/>2KV ESD protection per method 3015.7
- TTL/CMOS-compatible inputs (with +5V or ±5V supplies)
- Asynchronous RESET (active low) input
- Rail to rail signal handling
- 8 separately controlled SPST switches
- SPI/QSPI, MICROWIRE-compatible serial interface
- Audio-Signal Routing; Automated Test Equipment (ATE); Avionics; Industrial and Process Control Systems; Networking; Serial Data-Acquisition Systems
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
アナログ マルチプレクサ
デュアル 電源, シングル 電源
2.7V ~ 16V, ± 2.7V ~ ± 8V
20ピン
60ohm
-
Microwire, QSPI, SPI
-40°C
-
0
1回路
100ohm
SSOP
1チャネル
100ohm
8:1
表面実装
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書