さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,392.7 (¥2,631.97) |
| 10+ | ¥2,221.8 (¥2,443.98) |
| 25+ | ¥2,152.78 (¥2,368.058) |
| 50+ | ¥2,001.59 (¥2,201.749) |
| 100+ | ¥1,972.01 (¥2,169.211) |
| 250+ | ¥1,922.72 (¥2,114.992) |
製品情報
製品概要
CY15B102Q-SXE is a 2Mbit (256 K × 8) serial (SPI) automotive F-RAM. It is a non-volatile memory employing an advanced ferroelectric process. F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. The CY15B102Q is capable of supporting 10^13 read/write cycles, or 10 million times more write cycles than EEPROM. It is ideal for non-volatile memory applications requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss.
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI), up to 25MHz frequency
- Direct hardware replacement for serial (I²C) EEPROM
- Sophisticated write protection scheme, software protection using write disable instruction
- Software block protection for 1/4, 1/2, or entire array
- Hardware protection using the write protect (active-low WP) pin
- AEC Q100 grade 1 compliant
- Low-voltage operation VDD=2.0V to 3.6V
- 8-pin SOIC package
- Automotive-E temperature range from -40°C to +125°C
技術仕様
2Mbit
SPI
2V
SOIC
表面実装
125°C
0
256K x 8ビット
25MHz
3.6V
8ピン
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書