さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥527.52 (¥580.272) |
| 10+ | ¥387.84 (¥426.624) |
| 25+ | ¥361.54 (¥397.694) |
| 50+ | ¥344.29 (¥378.719) |
| 100+ | ¥327.03 (¥359.733) |
| 250+ | ¥326.72 (¥359.392) |
| 500+ | ¥326.4 (¥359.04) |
| 1000+ | ¥326.08 (¥358.688) |
製品概要
STC3115IQT is a gas gauge IC with alarm output for handheld applications. It includes the hardware functions required to implement a low-cost gas gauge for battery monitoring. The STC3115 uses current sensing, Coulomb counting and accurate measurements of the battery voltage to estimate the state-of-charge (SOC) of the battery. An internal temperature sensor simplifies implementation of temperature compensation. An alarm output signals a low SOC condition and can also indicate low battery voltage. The alarm threshold levels are programmable. The STC3115 offers advanced features to ensure high performance gas gauging in all application conditions. Typical applications include mobile phones, multimedia players, digital cameras and portable medical equipment.
- OptimGauge™ algorithm
- 0.25% accuracy battery voltage monitoring
- Coulomb counter and voltage-mode gas gauge operations
- Robust initial open-circuit-voltage (OCV) measurement at power-up
- Programmable low battery alarm
- Internal temperature sensor
- Battery swap detection
- Low power of 45µA in power-saving mode, 2µA maximum in standby mode
- 2.0 x 3.0 mm DFN10 package
- Temperature range from -40°C to +85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
燃料計
2.7V
DFN
I2C
85°C
-
0
Li-Ion (リチウムイオン), Li-Pol (リチウムイオンポリマー)
4.35V
10ピン
-40°C
表面実装
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書