5,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥409.26 (¥450.186) |
| 10+ | ¥383.98 (¥422.378) |
| 25+ | ¥372.92 (¥410.212) |
| 50+ | ¥363.43 (¥399.773) |
| 100+ | ¥355.53 (¥391.083) |
| 250+ | ¥344.47 (¥378.917) |
| 500+ | ¥336.57 (¥370.227) |
| 1000+ | ¥328.67 (¥361.537) |
製品概要
FM24CL64B-GTR is a 64-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other non-volatile memories. The FM24CL64B is capable of supporting 10^13 read/write cycles, or 10 million times more write cycles than EEPROM. These capabilities make the FM24CL64B ideal for non-volatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.
- 64kbit ferroelectric random access memory (F-RAM) logically organized as 8K × 8
- High-endurance 10 trillion (10^13) read/writes, 121-year data retention
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Fast 2-wire serial interface (I2C), direct hardware replacement for serial (I2C) EEPROM
- Up to 1MHz frequency, supports legacy timings for 100kHz and 400kHz
- Voltage operation: VDD = 3V to 3.6V
- Standby current is 6µA max at TA=85°C, SCL=SDA=VDD
- AEC Q100 grade 1 compliant
- 8-pin SOIC package
- Automotive-temperature range from -40°C to +125°C
技術仕様
64Kbit
I2C
2.7V
SOIC
表面実装
85°C
0
8K x 8ビット
1MHz
3.65V
8ピン
-40°C
-
0
技術文書 (1)
FM24CL64B-GTR の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書