さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥670.08 (¥737.088) |
| 10+ | ¥568.79 (¥625.669) |
| 74+ | ¥491.99 (¥541.189) |
| 148+ | ¥479.74 (¥527.714) |
| 296+ | ¥466.38 (¥513.018) |
| 518+ | ¥418.52 (¥460.372) |
| 2516+ | ¥394.03 (¥433.433) |
製品情報
製品概要
The MAX16928DGUP/V+ is an Automotive TFT-LCD power supply with boost converter and gate voltage regulator in 20 pin TSSOP-EP package. The MAX16928 is a highly integrated power supply for automotive TFT-LCD applications. The device integrates one boost converter, one 1.8V regulator controller and two gate voltage regulators. The boost converter uses spread-spectrum modulation to reduce peak interference and to optimize EMI performance. The sequencing input (SEQ) allows flexible sequencing of the positive-gate and negative-gate voltage regulator. The power-good indicator (PGOOD) indicates a failure on any of the converters or regulator outputs. Integrated thermal shutdown circuitry protects the device from overheating. Typical applications include automotive dashboards, automotive central information displays and automotive navigation systems.
- High-power (up to 6W) boost output providing up to 18V
- One positive gate voltage regulator capable of delivering 20mA at 28V
- LXP current limit (ILIM) is 0.75A( low boost current limit option)
- One negative gate voltage regulator
- High-frequency 2.2MHz operation
- Flexible stand-alone sequencing
- True shutdown boost converter
- Internal soft-start, overtemperature shutdown
- Operating temperature range from -40°C to +105°C
- Automotive grade AEC-Q100 qualified
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
PMIC 自動車 アプリケーション用
-
4
20ピン
105°C
-
0
TSSOP
5.5V
-
TSSOP
-40°C
AEC-Q100
0
AEC-Q100
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書