さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,289.39 (¥1,418.329) |
| 10+ | ¥1,055.53 (¥1,161.083) |
| 100+ | ¥1,020.77 (¥1,122.847) |
| 250+ | ¥960.72 (¥1,056.792) |
| 500+ | ¥940.18 (¥1,034.198) |
| 1000+ | ¥743.38 (¥817.718) |
製品情報
製品概要
The UR024-18N-RA is an universal reversible USB 2.0 Hi-speed Extension Cable features an universal/reversible, right/left angle, A-male connector and is manufactured using USB2.0 cable. Universal/reversible connector allows the cable to be plugged in any direction. This cable is backwards compatible and can also be used with the older USB 1.1 cables. It is made with superior foil shielding for reliable error-free data communications. Features nickel plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life. The significantly faster data transfer rates of USB 2.0 (up to 480Mbps) makes it perfect. This USB cable is suitable for any USB device requiring an USB cable, USB2.0 performance only when used with USB2.0 device and USB2.0 controller.
- USB 2.0 compliant, to 480Mbps transfer rates
- Backward compatible with previous USB generations
- Gold-plated contacts and molded ends to provide a lifetime of use
技術仕様
リバーシブル 90° Type A プラグ to Type A レセプタクル
1.5ft
黒
-
460mm
USB 2.0
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書