再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,347.88 (¥2,582.668) |
| 10+ | ¥2,046.5 (¥2,251.15) |
| 25+ | ¥1,962.24 (¥2,158.464) |
| 50+ | ¥1,802.64 (¥1,982.904) |
| 100+ | ¥1,643.03 (¥1,807.333) |
| 250+ | ¥1,536.08 (¥1,689.688) |
製品情報
製品概要
The NB6N14SMNG is a 3.3V 1:4 AnyLevel differential input to LVDS fan-out buffer/translator in 16 pin QFN package. This differential 1:4 clock or data receiver and will accept AnyLevel differential input signals, LVPECL, CML or LVDS. These signals will be translated to LVDS and four identical copies of clock or data will be distributed, operating up to 2GHz or 2.5Gb/s, respectively. As such, the NB6N14S is ideal for SONET, GigE, fibre channel, backplane and other clock or data distribution applications. It has a wide input common mode range from GND + 50mV to VCC - 50mV. Combined with the 50 ohm internal termination resistors at the inputs, the NB6N14S is ideal for translating a variety of differential or single ended clock or data signals to 350mV typical LVDS output levels.
- Maximum input clock frequency <gt/> 2GHz
- Maximum input data rate <gt/> 2.5Gb/s
- 1ps maximum RMS clock jitter
- Typically 10ps data dependent jitter
- 380ps typical propagation delay
- 120ps typical rise and fall times
- Vref_ac reference output
- TIA/EIA - 644 compliant
- Functionally compatible with existing 3.3V LVEL, LVEP, EP and SG devices
技術仕様
ファンアウト バッファ, トランスレータ
4出力
3.6V
16ピン
CML, LVDS, LVPECL
85°C
0
2GHz
3V
QFN
LVDS
-40°C
-
0
NB6N14SMNG の代替製品
1 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書