製品情報
製品概要
The CAT24AA01TDI-GT3 is a 1KB I2C CMOS serial EEPROM in 5 pin SOT-23 package. It is internally organized as 128 x 8bits. The device features 16byte page write buffer and supports standard (100KHz), fast (400KHz) and fast-plus (1MHz) I2C protocols. In contrast to the CAT24C01, the CAT24AA01 has no external address pins and it is therefore suitable in applications that require a single CAT24AA01 device on the I2C bus. It incorporates power−on reset (POR) circuitry which protects internal logic against powering up in wrong state. The device will power up into standby mode after VCC exceeds POR trigger level and will power down into reset mode when VCC drops below the POR trigger level.
- Supply voltage range from 1.7V to 5.5V
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Low power CMOS technology
- 1000000 program/erase cycles
- 100 year data retention
- Read current of 0.5mA (read, fSCL = 400KHz), write current of 1mA and standby current of 1µA
- Operating temperature range from -40°C to +85°C
技術仕様
1Kbit
I2C
TSOT-23
1.7V
表面実装
85°C
0
128 x 8ビット
1MHz
5ピン
5.5V
-40°C
1Kbit I2C シリアル EEPROM
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書