さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥662.28 (¥728.508) |
| 10+ | ¥616.59 (¥678.249) |
| 25+ | ¥598.32 (¥658.152) |
| 120+ | ¥566.92 (¥623.612) |
| 360+ | ¥545.13 (¥599.643) |
| 600+ | ¥535.12 (¥588.632) |
製品情報
製品概要
The DS2430AP+ is a 256-bit 1-Wire® EEPROM identifies and stores relevant information about the product to which it is associated. This lot or product specific information can be accessed with minimal interface, for example a single port pin of a microcontroller. The DS2430A consists of a factory-lasered registration number that includes a unique 48-bit serial number, an 8-bit CRC and an 8-bit Family Code (14h) plus 256 bits of user-programmable EEPROM and a 64-bit one-time programmable application register. The power to read and write the DS2430A is derived entirely from the 1-Wire communication line. Data is transferred serially via the 1-Wire protocol, which requires only a single data lead and a ground return. The 48-bit serial number that is factory-lasered into each DS2430A provides a guaranteed unique identity that allows for absolute traceability.
- Built-in multidrop controller ensures compatibility with other MicroLAN products
- EEPROM organized as one page of 32 bytes for random access
- Reduces control, address, data and power to a single data pin
- 8-bit Family code specifies DS2430A communication requirements to reader
- Presence detector acknowledges when the reader first applies voltage
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
256bit
単線
TSOC
2.8V
表面実装
85°C
0
32 x 8ビット
-
6ピン
5.25V
-40°C
256bit 1-Wire Serial EEPROM
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書