さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥595.88 (¥655.468) |
| 10+ | ¥400.42 (¥440.462) |
| 25+ | ¥374.72 (¥412.192) |
製品情報
製品概要
The MAX4003EUA+T is a 100MHz to 2500MHz, 45dB RF detector in 8 pin µMAX package. It is a low-cost, low power logarithmic amplifier designed to detect the power levels of RF power amplifiers operating from 100MHz to 2500MHz. A typical dynamic range of 45dB makes this logarithmic amplifier used in wireless applications including cellular handset PA control, TSSI for wireless terminal devices and other transmitter power measurements. This logarithmic amplifier provides much wider measurement range and superior accuracy than typical diode-based detectors. This voltage-measuring device with a typical signal range of -58dBV to -13dBV. The input signal is internally AC-coupled by an on-chip 5pF capacitor in series with a 2kohm resistance. This high pass coupling with a corner at 16MHz sets the lowest operating frequency and allows input signal source to be DC grounded. It features a power-on delay, which holds the detector output low for 5μs to ensure glitchless controller output.
- Supply voltage range is 2.7V to 5V
- Operating temperature range from -40°C to 85°C
- Fast response of 70ns in 10dB steps
- Low current consumption of 5.9mA at VCC = 3.0V
- Shutdown current is 13μA (typ)
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
100MHz
-45dBm
-
8ピン
5V
85°C
0
2.5GHz
0dBm
µMAX
2.7V
-40°C
-
0
MAX4003EUA+T の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書