さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,524.24 (¥3,876.664) |
| 10+ | ¥3,264.66 (¥3,591.126) |
| 25+ | ¥3,161.16 (¥3,477.276) |
| 100+ | ¥3,006.72 (¥3,307.392) |
| 250+ | ¥2,919.84 (¥3,211.824) |
| 500+ | ¥2,832.96 (¥3,116.256) |
製品情報
製品概要
DS1996L-F5+ is a memory iButton. It is a rugged read/write data carrier that acts as a localized database that can be easily accessed with minimal hardware. The non-volatile memory offers a simple solution to storing and retrieving vital information pertaining to the object to which the iButton is attached. Data is transferred serially via the 1-wire protocol which requires only a single data lead and a ground return. The scratchpad is an additional page that acts as a buffer when writing to memory. Data is first written to the scratchpad where it can be read back. After the data has been verified, a copy scratchpad command will transfer the data to memory. This process ensures data integrity when modifying the memory. The durable MicroCan package is highly resistant to environmental hazards such as dirt, moisture, and shock.
- 65,536 bits of read/write non-volatile memory
- Overdrive mode boosts communication speed to 142kbits per second
- 256-bit scratchpad ensures the integrity of data transfer, over 10 years of data retention
- Memory partitioned into 256-bit pages for packetizing data
- Data integrity assured with strict read/write protocols
- Multidrop controller for MicroLAN, digital identification and information by momentary contact
- Chip-based data carrier compactly stores information, data can be accessed while affixed to object
- Durable stainless steel case engraved with registration number withstands harsh environments
- Presence detector acknowledges when reader first applies voltage
- F5 MicroCan package, -40°C to +70°C temperature range
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術仕様
64Kbit
-
0
NVSRAM
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書