さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,078.04 (¥1,185.844) |
| 10+ | ¥930.46 (¥1,023.506) |
| 25+ | ¥883.01 (¥971.311) |
| 100+ | ¥820.79 (¥902.869) |
| 250+ | ¥802.64 (¥882.904) |
| 500+ | ¥784.48 (¥862.928) |
製品情報
製品概要
The MAX6627MTA+T is a remote ±1°C accurate digital temperature sensor with SPI-compatible serial interface in 8 pin TDFN package. This remote sensor is a diode connected transistor, typically a low cost, easily mounted 2N3904 NPN type that replaces conventional thermistors or thermocouples. The device can also measure die temperature of other ICs, such as microprocessors (µPs) or microcontrollers (µCs) that contain an on-chip, diode connected transistor. Remote accuracy is ±1°C when temperature of remote diode is between 0°C and +125°C and temperature of device is +30°C. Temperature is converted to a 12bit +sign word with 0.0625°C resolution. The architecture of device is capable of interpreting data as high as +145°C from remote sensor. This sensor is 3-wire serial interface SPI-compatible, allowing IC to be readily connected to a variety of µCs and are read only device, simplifying its use in systems where only temperature data is required.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -55°C to 125°C
- Low power consumption of 200μA (typ)
- Measurement temperature range, remote junction (-55°C to +145°C)
- 0.5s conversion rate
- SPI-compatible interface
- Maximum power supply sensitivity is 0.7°C/V
- Resolution of 0.0625°C
- Maximum conversion time of 320ms
- Average operating current is 400µA (max)
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 1°C
-55°C
125°C
TDFN
8ピン
5.5V
12ビット
-55°C
-
0
デジタル
± 1°C
-55°C
145°C
TDFN-EP
3V
1チャネル
3線, SPI
125°C
-
0
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書