さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,217.71 (¥1,339.481) |
| 10+ | ¥876 (¥963.6) |
| 25+ | ¥827.02 (¥909.722) |
| 100+ | ¥824.08 (¥906.488) |
| 250+ | ¥822.61 (¥904.871) |
| 500+ | ¥821.14 (¥903.254) |
| 2500+ | ¥819.67 (¥901.637) |
製品情報
製品概要
The MAX6673AXK+T is a PWM output temperature sensor in 5 pin SC-70 package. This is a low-current temperature sensor with a single-wire output. This temperature sensor converts the ambient temperature into a 1.4KHz PWM output, which contains the temperature information in its duty cycle. The MAX6673 has a push-pull output with a maximum supply current of 150μA. It features a single-wire output that minimizes the number of pins necessary to interface with a microprocessor. Typical applications include industrial and process control, HVAC, environmental control and isolated temperature sensing.
- Supply voltage range is 2.4V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low 60μA (typ) supply current consumption
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
プッシュ プル
± 3°C
-40°C
125°C
SC-70
5ピン
5.5V
-
-40°C
-
0
デジタル
± 3°C
-40°C
125°C
SC-70
2.4V
1チャネル
単線
125°C
-
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書