さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,875.05 (¥2,062.555) |
| 10+ | ¥1,635.12 (¥1,798.632) |
| 25+ | ¥1,557.3 (¥1,713.03) |
| 100+ | ¥1,460.82 (¥1,606.902) |
| 250+ | ¥1,431.61 (¥1,574.771) |
| 500+ | ¥1,402.39 (¥1,542.629) |
製品情報
製品概要
The DS1624S+T&R is a digital thermometer and memory in 8 pin WSOIC package. It consists of two separate functional units such as a 256byte non-volatile E2 memory and a direct to digital temperature sensor. The non-volatile memory is made up of 256bytes of E2 memory. This memory can be used to store any type of information the user wishes. These memory locations are accessed through the 2 wire serial bus. The direct to digital temperature sensor allows the DS1624 to measure the ambient temperature and report the temperature in a 12bit word with 0.0625°C resolution. The temperature sensor and its related registers are accessed through the 2 wire serial interface.
- Supply voltage range is 2.7V to 5.5V
- Measures temperatures from -55°C to +125°C in 0.0625°C increments
- ±0.5°C accuracy from 0°C to 70°C
- Eliminates the need of external components
- Easy to use 2-wire serial interface
- Sensing & Instrumentation
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 0.5°C
-55°C
125°C
SOIC
8ピン
5.5V
12ビット
-55°C
-
0
デジタル
± 0.5°C
-55°C
125°C
WSOIC
2.7V
-
I2C
125°C
-
0
技術文書 (1)
DS1624S+T&R の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書