さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,086.25 (¥1,194.875) |
| 10+ | ¥938.52 (¥1,032.372) |
| 25+ | ¥890.7 (¥979.77) |
| 100+ | ¥828.04 (¥910.844) |
| 250+ | ¥810.03 (¥891.033) |
| 500+ | ¥792.02 (¥871.222) |
製品情報
製品概要
The DS1621S+T&R is a digital thermometer and thermostat in 8 pin NSOIC package. It provides 9 bit temperature readings which indicate the temperature of the device. The thermal alarm output TOUT is active when the temperature of the device exceeds a user-defined temperature TH. The output remains active until the temperature drops below user defined temperature TL and allows for any hysteresis necessary. User-defined temperature settings are stored in non-volatile memory so parts may be programmed prior to insertion in a system. Temperature settings and temperature readings are all communicated to/from the DS1621 over a simple 2 wire serial interface.
- Supply voltage range is 2.7V to 5.5V
- Measures temperatures from -55°C to +125°C in 0.5°C increments (-67°F to +257°F in 0.9°F increments)
- Temperature is read as a 9bit value
- Converts temperature to digital word in less than 1s
- Temperature measurements require no external components
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 0.5°C
-55°C
125°C
NSOIC
8ピン
5.5V
12ビット
-55°C
-
0
デジタル
± 0.5°C
-55°C
125°C
SOIC
2.7V
-
I2C
125°C
-
0
DS1621S+T&R の代替製品
1 見つかった製品
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書