さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,598.97 (¥1,758.867) |
| 10+ | ¥1,390.11 (¥1,529.121) |
| 25+ | ¥1,322.64 (¥1,454.904) |
| 100+ | ¥1,234.18 (¥1,357.598) |
| 250+ | ¥1,228.07 (¥1,350.877) |
| 500+ | ¥1,221.96 (¥1,344.156) |
製品情報
製品概要
The DS1620S+T&R is a digital thermometer and thermostat in 8 pin WSOIC package. It provides 9 bit temperature readings which indicate the temperature of the device. With three thermal alarm outputs, the DS1620 can also act as a thermostat. THIGH is driven high if the DS1620’s temperature is greater than or equal to a user defined temperature TH. TLOW is driven high if the DS1620’s temperature is less than or equal to a user defined temperature TL. TCOM is driven high when the temperature exceeds TH and stays high until the temperature falls below that of TL. User defined temperature settings are stored in non-volatile memory, so it can be programmed prior to insertion in a system as well as used in standalone applications without a CPU. Temperature settings and temperature readings are all communicated to/from the DS1620 over a simple 3 wire interface.
- Supply voltage range is 2.7V to 5.5V
- Measures temperatures from -55°C to +125°C in 0.5°C increments (-67°F to +257°F in 0.9°F increments)
- Temperature is read as a 9bit value
- Converts temperature to digital word in 750ms (max)
- Temperature measurements require no external components
- Consumer Products; Industrial Systems; Thermometers; Thermostatic Controls
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 0.5°C
-55°C
125°C
SOIC
8ピン
5.5V
12ビット
-55°C
-
0
デジタル
± 0.5°C
-55°C
125°C
WSOIC
2.7V
-
3線
125°C
-
0
技術文書 (1)
DS1620S+T&R の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書