さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥869.33 (¥956.263) |
| 10+ | ¥663.75 (¥730.125) |
| 25+ | ¥612.32 (¥673.552) |
| 100+ | ¥555.78 (¥611.358) |
| 250+ | ¥528.82 (¥581.702) |
| 500+ | ¥512.58 (¥563.838) |
製品情報
製品概要
The DS1374U-33+T&R is an I2C, 32bit binary counter watchdog RTC with trickle charger and reset input/output in 10 pin µSOP package. The 32-bit binary counter designed to continuously count time in seconds. An additional counter generates a periodic alarm or serves as a watchdog timer. If disabled, this counter can be used as 3 bytes of non-volatile (NV) RAM. Separate output pins are provided for an interrupt and a square wave at one of four selectable frequencies. A precision temperature-compensated reference and comparator circuit monitor the status of VCC to detect power failures, provide a reset output and automatically switch to the backup supply when necessary. Additionally, the reset pin is monitored as a pushbutton input for externally generating a reset. The device is programmed serially through an I2C serial interface.
- Supply voltage range is 2.97V to 5.5V
- Operating temperature range from -40°C to 85°C
- Single pin pushbutton reset input/open-drain reset output
- Automatic power-fail detect and switch circuitry
- UL recognized
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
バイナリ
バイナリ カウンター
5.5V
10ピン
-40°C
-
0
バイナリ
2.97V
µSOP
I2C
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書