さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,033.63 (¥2,236.993) |
| 10+ | ¥1,599.25 (¥1,759.175) |
| 25+ | ¥1,491.02 (¥1,640.122) |
| 100+ | ¥1,371.91 (¥1,509.101) |
| 300+ | ¥1,305.49 (¥1,436.039) |
| 500+ | ¥1,280.94 (¥1,409.034) |
製品概要
The MAX6143AASA50+ is a low noise, high precision voltage reference with temperature sensor in 8 pin NSOIC package. The device has temperature coefficient curvature correction circuit and laser trimmed thin film resistors that result in a very low 1.5ppm/°C temperature coefficient and excellent ±0.06% initial accuracy. The MAX6143 provides TEMP output where output voltage is proportional to die temperature makes the device suitable for a wide variety of temperature sensing applications. It also provides TRIM input allowing fine trimming of output voltage with resistive divider network. Low temperature drift and low noise make MAX6143 ideal for use with high resolution A/D or D/A converters, digital voltmeters, voltage regulators and threshold detectors. The device draws 320μA of supply current and active-low shutdown feature reduces supply current to 0.01μA. The MAX6143 uses bandgap technology for low noise performance and excellent accuracy.
- Supply voltage range from 7V to 40V
- Automotive temperature range from -40°C to 125°C
- Output voltage of 5V
- Low noise of 9μVP-P at f = 0.1Hz to 10Hz
- Line regulation of 0.6ppm/V and load regulation of 2ppm/mA at TA = +25°C
- Linear temperature transducer voltage output
- No external capacitors are required for stability
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
直列 - 固定
4.997V
0.06%
NSOIC
表面実装
-40°C
-
0
5V
MAX6143
5.003V
± 1.5ppm/°C
8ピン
40V
125°C
0
-
NSOIC
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書