さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,763.4 (¥10,739.74) |
製品概要
979 is a RivNut tool with 40 RivNuts, 4 separate head sizes and comfort grip handle. It is suitable for M3, M4, M5, M6 nut rivets. It is a designed to enable aluminium nut inserts to be set easily by hand in to sheet metal, plastic, fibreglass and wood. Ideal for electricians, plumbers, maintenance engineers or home for on-the-spot repairs. Quick manual insertion of permanent load bearing threads in materials Simple set up and easy uniform stroke allows a nutsert to be set in thin sheet materials Drill hole into material, Screw on threaded insert on tool squeeze handle until insert is set, turn knob on handle until the insert is released 4 head sizes M3, M4, M5, M6 Supplied with 40 assorted nut rivets only for use with aluminium net rivets.
- Nose length is 40mm, diameter is 19mm
注意
Nut Rivets available separately.
技術仕様
ハンド用
4
19.1mm
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
製品コンプライアンス証明書