さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥366.47 (¥403.117) |
| 5+ | ¥319.64 (¥351.604) |
| 10+ | ¥272.81 (¥300.091) |
| 25+ | ¥249.79 (¥274.769) |
| 50+ | ¥235 (¥258.5) |
| 150+ | ¥220.21 (¥242.231) |
製品情報
製品概要
The UltraMOV 25S series Radial Leaded Metal Oxide Varistor (MOV) is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOV™ varistor is primarily intended for use in AC line Voltage applications such as surge protective devices (SPD), uninterruptable power supplies (UPS), AC power taps, AC power meters or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching or capacitor bank switching. The device is 25mm square forms are produced in a radial lead package and offered with straight leads. UltraMOV™ 25S varistor is manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85°C with no derating. This 25S series is LASER-branded and is supplied in bulk packaging.
- High peak surge current rating (ITM) 22kA, single 8/20µs pulse, (25mm)
- Standard operating voltage range compatible with common AC line voltages (115 to 750VAC)
- Custom voltage types available
- Standard lead form and lead space options
技術仕様
275V
UltraMOV 25S
ディスク 25mm
22kA
85°C
-
350V
700V
金属酸化物バリスタ (MOV)
-40°C
470J
0
V25S275P の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書