3 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥315,215.19 (¥346,736.709) |
製品概要
The MX-5241 is a Rework Station can be operated with two hand-pieces dynamically sharing the 80W output power based on demand adding even more application flexibility and speed. Built-in every Metcal system means that soldering and rework are always performed at safe, controlled temperatures. The aluminium hand-pieces for soldering and rework provides a cooler, lighter weight and more comfortable feel for the operator. Combines both the Advanced™ Hand-piece and the Precision Tweezers Hand-piece. Users get maximum application flexibility for soldering and reworking the widest range of surface mount components.
- Fast time-to-recovery
- SmartHeat process control
- TipSaver™ Workstand improves tip life as well as operator ergonomics
- Ergonomic Hand-pieces
- ESD Safe
- Built-in power indication meter
- Tips sold separately
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
Power supply (MX-PS5200), Hand-piece (MX-H1-AV and MX-PTZ) and Workstand (MX-W1AV and MX-W4PT).
技術仕様
240V
80W
MX-5200
0
-
MX-PS5200 Power Supply, MX-H1-AV & MX-PTZ Hand-piece, MX-W1AV & MX-W4PT Workstand
UK
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書