さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥124.65 (¥137.115) |
| 50+ | ¥115.3 (¥126.83) |
| 250+ | ¥103.61 (¥113.971) |
| 1000+ | ¥99.41 (¥109.351) |
| 3000+ | ¥98 (¥107.8) |
製品情報
製品概要
The BGB 741L7ESD E6327 is a robust low-noise Broadband RF Amplifier MMIC based on Infineon's reliable high volume silicon germanium carbon bipolar technology. Its integrated feedback provides a broadband pre-match to 50Ω at input and output up to 3.5GHz and improves the stability against parasitic oscillations. These measures simplify the design of arbitrary LNA application circuits. The integrated active biasing reduces the external parts count and stabilizes the bias current against temperature- and process-variations. The integrated protection elements make the device robust against electrostatic discharge (ESD) and high RF input power levels. The device is highly flexible because the bias current is adjustable and the device works with a broad supply voltage range.
- High performance amplifier
- High RF input power robustness of 20dBm
- Power-OFF function
- Halogen-free
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
30MHz
19dB
30MHz
5GHz
1.8V
TSLP-7-1
-55°C
-
0
5GHz
1dB
TSLP-7-1
19dB
4V
7ピン
150°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書