6,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥105.87 (¥116.457) |
| 10+ | ¥75.22 (¥82.742) |
| 100+ | ¥58.99 (¥64.889) |
| 500+ | ¥52.49 (¥57.739) |
| 1000+ | ¥50.73 (¥55.803) |
| 2500+ | ¥50.29 (¥55.319) |
| 5000+ | ¥49.84 (¥54.824) |
製品概要
The PCA9306DP1,125 is a dual bi-directional I²C-bus and SMBus voltage-level translator with an enable (EN) input. It allows bi-directional voltage translations between 1 and 5V without the use of a direction pin. The low ON-state resistance (RON) of the switch allows connections to be made with minimal propagation delay. When EN is high, the translator switch is on and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bi-directional data flow between ports. When EN is low, the translator switch is off and a high-impedance state exists between ports.
- Bidirectional voltage translation with no direction pin
- low 3.5Ω ON-state connection between input and output ports provides less signal distortion
- Lock-up free operation
- Flow through pinout for ease of printed-circuit board trace routing
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2入力
-
TSSOP
1V
-40°C
電圧 レベル トランスレータ
-
0
-
8ピン
TSSOP
3.6V
85°C
-
0
PCA9306DP1,125 の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書