さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥179.97 (¥197.967) |
| 50+ | ¥129.25 (¥142.175) |
| 100+ | ¥121.46 (¥133.606) |
| 500+ | ¥107.57 (¥118.327) |
| 1500+ | ¥98.51 (¥108.361) |
製品情報
製品概要
EMIF06-MSD02N16 is a 6-line IPAD EMI filter and ESD protection in micro QFN package. It is a 6-line, highly integrated product designed to suppress EMI/RFI noise and protect against ESD all the devices implementing a SD card or a T-Flash card. The EMIF06-MSD02N16 allows designers to choose either mechanical card detection of electrical card detection without any additional components. By integrating 20 discrete components in a single DFN package of 4mm², the EMIF06-MSD02N16 provides a robust and immune space-saving solution to interface the connector and the controller of the SD card slot. Where EMI filtering in ESD sensitive equipment is required portable devices, navigation systems, digital still cameras and industrial and medical devices.
- High design flexibility
- Very low PCB space consuming: 3.5mm x 1.2mm
- Very thin package of 0.55mm maximum
- High efficiency in ESD suppression
- Complies with IEC 61000-4-2 level 4 on external pins standards
- High reliability offered by monolithic integration
- High reduction of parasitic elements through integration and μQFN packaging
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
ESD保護付 EMI フィルター
RC Pi フィルター
16ピン
0
6 データライン
µQFN
EMIF Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書