さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥568.75 (¥625.625) |
| 25+ | ¥547.63 (¥602.393) |
| 100+ | ¥537.6 (¥591.36) |
製品情報
製品概要
The PIC24FV16KM202-I/SO is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 2048bytes of data memory size, 24 general-purpose I/O pins, 19-channel 10/12-bit analog-to-digital (A/D) converter and two 8-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 5.5V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- nanoWatt XLP technology
- Three comparators
- Internal voltage reference
- 2x Operational amplifier
- Charge time measurement unit (CTMU)
- 2x Configurable logic cells
- Local interconnect network (LIN)
- IrDA
- 2x Single-output capture compare PWM module (SCCP)
- 3x Multiple-output capture compare PWM module (MCCP)
- Parallel port GPIO
- Eleven 16-bit timers
- Five 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
- 512bytes of EEPROM data memory
技術仕様
PIC24 Family PIC24FVKM Series Microcontrollers
16ビット
16KB
SOIC
I2C, SPI, UART, USB
19チャネル
2V
-40°C
表面実装
PIC24
0
PIC24
32MHz
28ピン
24I/O
2KB
12ビット
5.5V
85°C
PIC24FV KM
-
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書