さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥295.81 (¥325.391) |
| 10+ | ¥277.74 (¥305.514) |
| 25+ | ¥267.88 (¥294.668) |
| 50+ | ¥258.02 (¥283.822) |
| 100+ | ¥253.09 (¥278.399) |
| 250+ | ¥251.89 (¥277.079) |
| 500+ | ¥250.69 (¥275.759) |
| 1000+ | ¥249.48 (¥274.428) |
製品概要
The FM25C160B-G is a 16kbit Non-volatile Memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead and system level reliability problems caused by serial flash, EEPROM and other non-volatile memories. Unlike serial flash and EEPROM, this memory performs write operations at bus speed. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition the product offers substantial write endurance compared with other non-volatile memories.
- No write delays are incurred
- Very fast serial peripheral interface
- Direct hardware replacement for serial flash and EEPROM
- Sophisticated write protection scheme
- -40 to 85°C Industrial temperature range
技術仕様
FRAM
2K x 8ビット
-
8ピン
5.5V
85°C
0
16Kbit
SPI
SOIC
4.5V
-40°C
-
0
技術文書 (1)
FM25C160B-G の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書