3,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥118.51 (¥130.361) |
| 10+ | ¥96.55 (¥106.205) |
| 100+ | ¥74.59 (¥82.049) |
| 500+ | ¥67.84 (¥74.624) |
製品概要
The SDC15 is a TVS Diode Array for ESD protection of 12V data and power lines. The SDC15 transient voltage suppressor (TVS) is designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. TVS diodes are characterized by their high surge capability, low operating and clamping voltages and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The dual-junction common-cathode design allows the user to protect one data or power line operating at ±12 volts.
- Protects one bidirectional line
- Low clamping voltage
- Low leakage current
- High surge capability
- Solid-state silicon-avalanche technology
- UL94V-0 Moulding compound flammability rating
注意事項
ESD sensitive device, take proper precaution while handling the device.
技術仕様
SDxx
12.8V
SOT-23
-
350W
表面実装
0
双方向
21.2V
3ピン
-
125°C
-
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書