さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,309.25 (¥1,440.175) |
| 10+ | ¥1,014.57 (¥1,116.027) |
| 25+ | ¥936.69 (¥1,030.359) |
製品情報
製品概要
That Waterproof RJ45 CAT5E Inline Adapter is engineered to provide robust and reliable Ethernet connectivity even in the most challenging environments. With an IP65/66/67 rating (when properly mated), this adapter ensures superior protection against dust, water, and harsh weather conditions, making it ideal for outdoor installations, industrial settings, and marine applications. Compatible with CAT5E Ethernet cables, this inline adapter facilitates seamless and secure Ethernet connections for a wide range of devices and equipment. Whether used in outdoor surveillance systems, industrial automation, or marine navigation systems, this adapter ensures reliable data transmission and connectivity. Featuring a maximum panel thickness of 3.5mm, this adapter offers versatility in installation, accommodating a variety of panel configurations and thicknesses. Its compact and low-profile design allows for easy integration into existing systems and enclosures, minimizing installation time and effort.
- Waterproof RJ45 CAT5E STP jack
- Black colour PPE housing
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
RJ45
RJ45
RJ45
ジャック
ジャック
0
RJ45
RJ45
Multicomp Pro RJ45 Adapter
8極
8極
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書