10,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥23.02 (¥25.322) |
| 100+ | ¥20.56 (¥22.616) |
| 500+ | ¥18.09 (¥19.899) |
| 1000+ | ¥16.6 (¥18.26) |
| 2500+ | ¥16.55 (¥18.205) |
| 5000+ | ¥16.49 (¥18.139) |
製品情報
製品概要
The CG0603MLC-05E is an ESD Protector has been specifically designed to protect sensitive electronic components from electrostatic discharge damage. The ChipGuard® MLC series family has been designed to protect equipment to IEC61000-4-2 and level-4 (±8kV contact/±15 kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. It has been manufactured to provide low 0.5pF capacitance and leakage currents less than 50nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- <gt/>25kV ESD protection
注意事項
ESD sensitive device, take proper precaution while handling the device.
技術仕様
8V
ChipGuard MLC
0603 [1608 メトリック]
-
85°C
AEC-Q200
5V
20V
多層 バリスタ (MLV)
-40°C
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書