さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥68.56 (¥75.416) |
| 25+ | ¥62.33 (¥68.563) |
| 100+ | ¥58.86 (¥64.746) |
| 4500+ | ¥56.24 (¥61.864) |
製品概要
The ATTINY10-TSHR is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 1kB ISP flash memory, 32B SRAM, four general purpose I/O lines, 16 general purpose working registers, a 16-bit timer/counter with two PWM channels, internal and external interrupts, programmable watchdog timer with internal oscillator, an internal calibrated oscillator, a 4-channel/8-bit A/D converter and four software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - 54 powerful instructions, most single clock cycle execution
- Non-volatile program and data memories
- Peripheral features - On-chip analogue comparator
- In-System Programmable (at 5V, only)
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable supply voltage level monitor with interrupt and reset
- Internal calibrated oscillator
技術仕様
AVR ATtiny Family ATtiny10 Series Microcontrollers
12MHz
6ピン
4I/O
32Byte
8ビット
5.5V
85°C
AVR ATtiny
-
0
AVR
1KB
SOT-23
-
4チャネル
1.8V
-40°C
表面実装
ATtiny10
0
ATTINY10-TSHR の代替製品
1 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書