4,600 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,708.08 (¥4,078.888) |
| 5+ | ¥3,628.62 (¥3,991.482) |
| 10+ | ¥3,549.16 (¥3,904.076) |
| 50+ | ¥3,390.24 (¥3,729.264) |
| 100+ | ¥3,314.02 (¥3,645.422) |
製品情報
製品概要
The TTL-232R-5V-WE from FTDI is an USB to UART cable with +5V TTL level UART signals. It incorporates FTDI's FT232RQ USB to serial UART interface IC which handles all the USB signalling and protocols. The cable provides fast, simple way to connect devices with TTL level serial interface to USB. It contains small internal electronic circuit board utilising FT232R which is encapsulated into USB connector at end of the cable. It has unterminated bare and tinned wires on one end, the USB side of the cable is USB powered and USB 2.0 full speed compatible.
- Cable length of 1.8m (6feet)
- UHCI/OHCI/EHCI host controller compatible
- Diameter of 5mm
- 24AWG, 2 core and spiral cable
- Data transfer rates from 300baud to 3Mbaud at TTL levels
- Connect directly to a microcontroller UART or I/O pins
- Low USB bandwidth consumption
- FCC and CE compliant
- Support for FT232R FTDIChip-ID feature for improved security
- Operating temperature range from -40°C to 85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
USB to 5V TTL コンバータ
フリー / 覆い無し 先端
1.8m
-
3Mbaud
FT232R
5.9ft
0
技術文書 (1)
TTL-232R-5V-WE の代替製品
1 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書