再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥308.96 (¥339.856) |
| 10+ | ¥269.52 (¥296.472) |
| 100+ | ¥241.58 (¥265.738) |
| 500+ | ¥210.36 (¥231.396) |
| 1000+ | ¥200.5 (¥220.55) |
| 2500+ | ¥195.57 (¥215.127) |
製品情報
製品概要
The 6600.3200 is a front-side screw-on panel-mount GST IEC Appliance Outlet with 4.8x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. Types for enhanced glow wire test requirements according IEC 60695-2-12 and -13 for the use in unattended household equipment according IEC 60335-1. The housing is made of black UL94V-0 polyamide 6. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset.
- IP30 Protection rating
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
IEC C13 アウトレット
250VAC
フランジ マウント
0
15A
クイック コネクト
-
6600.3200 の代替製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Czech Republic
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書