さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥261.3 (¥287.43) |
| 10+ | ¥132.56 (¥145.816) |
製品概要
The NCP3065DR2G is a constant current monolithic Switching Regulator designed to deliver constant current for powering high brightness LEDs. The device has a very low feedback voltage of 235mV (nominal) which is used to regulate the average current of the LED string. The device can be configured in a controller topology with the addition of an external transistor to support higher LED currents beyond the 1.5A rated switch current of the internal transistor. The switching regulator can be configured in step-down (buck) and step-up (boost) topologies with a minimum number of external components.
- Cycle-by-cycle current limit
- No control loop compensation required
- Operation with all ceramic output capacitors or no output capacitance
- Analogue and digital PWM dimming capability
- Internal thermal shutdown with hysteresis
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
昇圧、降圧
3V
-
250kHz
SOIC
-40°C
-
0
-
SOIC
250kHz
-
40V
1.5A
表面実装
8ピン
125°C
-
0
昇圧、降圧
1出力
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書