さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,033.28 (¥3,336.608) |
| 10+ | ¥2,415.92 (¥2,657.512) |
| 25+ | ¥2,261.99 (¥2,488.189) |
| 50+ | ¥2,176.93 (¥2,394.623) |
| 100+ | ¥2,091.86 (¥2,301.046) |
製品概要
The ICM7228AIBIZ is a 8-digit 7-segment microprocessor-compatible LED Display Decoder Driver with sequential data entry protocol and 7228AIBIZ-marking. The numeric LED display included on chip are two types of 7-segment decoder, multiplex scan circuitry, LED display segment drivers, LED display digit drivers and an 8-byte static memory as display RAM. The ICM7228A incorporates a no decode mode allowing each bit of each digits RAM word to drive individual display segments resulting in independent control of all display segments. As a result, bar-graph and other irregular display segments and formats can be driven directly by this chip. The ICM7228 is an alternative to both the Analog DevicesICM7218 and the ICM7218 display drivers. Notice that the ICM7228A has an additional single digit access mode.
- Improved 2nd source to Analog Devices ICM7218
- Hexadecimal, code-B and no decode modes
- Individual segment control with no decode
- Digit and segment drivers on-chip
- Non-overlapping digits drive
- Common anode displays
- Low power CMOS architecture
技術仕様
LED ディスプレイ デコーダ ドライバ
4V
6V
28ピン
4V
6V
-
-40°C
0
0
8
7
SOIC
0
0
表面実装
-
85°C
0
16出力
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書