さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,689.36 (¥1,858.296) |
| 25+ | ¥1,403.42 (¥1,543.762) |
| 100+ | ¥1,389.42 (¥1,528.362) |
製品概要
The ATMEGA640-16AU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 4kb EEPROM, 86 general purpose I/O lines, 32 general purpose working registers, real time counter, six flexible timer/counters with compare modes, PWM, 4 USARTs, byte oriented 2-wire serial interface, 16-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves a throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves a throughput approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, low-power AVR® 8bit microcontroller
- Advanced RISC Architecture
- High endurance non-volatile memory segments
- Atmel® QTouch® library support
- JTAG (IEEE® Standard 1149.1 compliant) Interface
- Power-on reset and programmable brown-out detection
- Internal Calibrated Oscillator
- External and Internal Interrupt Sources
- Idle, ADC noise reduction, power-save, power-down, standby and extended standby sleep modes
- 1MHz, 1.8V, 500A active mode, 0.1μA at 1.8V power-down mode. ultra-low power consumption
- 0 to 16MHz at 4.5 to 5.5V speed grade
技術仕様
AVR ATmega Family ATmega640 Series Microcontrollers
16MHz
100ピン
86I/O
8KB
10ビット
5.5V
85°C
AVR ATmega
-
0
AVR
64KB
TQFP
I2C, SPI, UART
16チャネル
2.7V
-40°C
表面実装
ATmega256X
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書