さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥518.52 (¥570.372) |
| 25+ | ¥431.02 (¥474.122) |
| 100+ | ¥390.51 (¥429.561) |
製品概要
MCP4821-E/SN is a 12bit buffered voltage output digital-to-analogue converter with internal VREF and SPI interface. The device operates from a single 2.7V to 5.5V supply with an SPI compatible serial peripheral interface. The device has a high precision internal voltage reference (VREF = 2.048V). The device can be operated in active or shutdown mode by setting a configuration register bit or using the active-low SHDN pin. In shutdown mode, most of the internal circuits, including the output amplifier, are turned off for power savings, while the amplifier output (VOUT) stage is configured to present a known high resistance output load (500Kohm typical). Application includes set point or offset trimming, sensor calibration, precision selectable voltage reference, portable instrumentation (battery-powered), calibration of optical communication devices.
- Clock frequency is 20MHz max (VDD= 2.7V to 5.5V, TA= -40 to +125°C)
- Resolution is 12bits min (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
- INL error range from -12 to 12LSb (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
- DNL range from -0.75 to +0.75LSb (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
- Offset error range from -1 to 1% of FSR (Code = 0x000h, TA = -40 to +85°C)
- Gain error is -0.10% of FSR typ (Code = 0xFFFh, not including offset error, TA = -40 to +85°C)
- Slew rate is 0.55V/µs typ (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
- Settling time is 4.5µs typ (Within ½ LSb of final value from ¼ to ¾ full-scale range)
- Operating current is 330µA typ (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
技術仕様
12bit
3線, シリアル
SOIC
シリアル
125°C
AEC-Q100
0
-
2.7V ~ 5.5V
8ピン
-40°C
-
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書