さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,513.52 (¥1,664.872) |
| 10+ | ¥1,184.36 (¥1,302.796) |
| 25+ | ¥1,102.03 (¥1,212.233) |
| 50+ | ¥1,093.83 (¥1,203.213) |
| 100+ | ¥1,085.63 (¥1,194.193) |
| 250+ | ¥1,077.42 (¥1,185.162) |
製品概要
The MC9S08AW32CPUE is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 32kB internal flash, 2kB internal RAM, 16-channel 10-bit A/D converter and 54 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). On-chip real-time in-circuit emulation (ICE) with two comparators (plus one in BDM), nine trigger modes and on-chip bus capture buffer.
- HC08 Instruction set with added BGND instruction
- Single-wire background debug mode interface
- On-chip real-time in-circuit emulation (ICE)
- Support for up to 32 Interrupt/reset sources
- Clock source options include crystal, resonator, external clock or internally generated clock
- Optional computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Wait plus two stops
- One 2-channel and one 6-channel 16-bit Timer/pulse-width modulator (TPM) module
- 8-pin Keyboard interrupt module (KBI)
- Software-selectable pull-ups on ports when used as inputs
- Software-selectable slew rate control on ports when used as outputs
- Software-selectable drive strength on ports when used as outputs
- Master reset pin and power-on reset (POR)
- Internal pull-up on RESET, IRQ and BKGD/MS pins
技術仕様
S08 Family S08AW Series Microcontrollers
40MHz
64ピン
54I/O
2KB
10ビット
5.5V
85°C
S08
-
0
HCS08
32KB
LQFP
I2C, SCI, SPI
16チャネル
2.7V
-40°C
表面実装
S08AW
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書