You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADMV8818SCCZ-EP

RF Filter, High-Pass/Low-Pass, Digitally Tunable, 2 to 18 GHz, -2.6 to 3.4 V, -55 to 105 °C, LGA-56

ANALOG DEVICES ADMV8818SCCZ-EP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADMV8818SCCZ-EP
Order Code:
4034083
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADMV8818SCCZ-EP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADMV8818-EP is a fully monolithic microwave integrated circuit (MMIC) that features a digitally selectable frequency of operation. The device features four independently controlled high pass filters (HPFs) and four independently controlled low-pass filters (LPFs) that span the 2GHz to 18GHz frequency range. The flexible architecture of the device allows the 3dB cut-off frequency (f3dB) of the high-pass and low-pass filters to be controlled independently to generate upto 4GHz of bandwidth. The digital logic control on each filter is 4 bits wide (16 states) and controls the on-chip reactive elements to adjust the f3dB. The typical insertion loss is 9dB, and the wideband rejection is 35dB, which is ideally suited for minimizing system harmonics. It is used in application such as test and measurement equipment, military radar, electronic warfare, and electronic countermeasures, satellite communications and space, industrial and medical equipment etc.
  • Digitally tunable, multioctave, high-pass and low-pass tuning
  • Single chip replacement for discrete filter banks
  • Controlled manufacturing baseline, one assembly and test site
  • One fabrication site, production change notification
  • Input power for 0.1dB compression is 18dBm typ at (TA = 25°C)
  • Input third-order intercept is 45dBm typ at (TA = 25°C)
  • Phase settling time is 2µs typ at (TA = 25°C)
  • Operating temperature is -55°C to +105°C
  • Package style is 56-terminal land grid array [LGA]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2GHz

:
18GHz

:
4GHz

:
-2.6V

:
3.4V

:
LGA-EP

:
56Pins

:
-55°C

:
105°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥94,671.62 (¥104,138.78 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥94,671.62 (¥104,138.78)
10+ ¥94,044.66 (¥103,449.13)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --