You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MRF24J40MA-I/RM
RF Transceiver Radio Module, 250Kbps, PCB Antenna, 2.483 GHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MRF24J40MA-I/RM
- Order Code:
- 1630202
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MRF24J40MA-I/RM Datasheet
Product Overview
- IEEE Std. 802.15.4™ Compliant RF Transceiver
- Supports ZigBee®, MiWi™, MiWi™ P2P and proprietary wireless networking protocols
- Simple four-wire SPI interface to PIC® microcontroller
- Integrated 20 MHz and 32.768 kHz oscillator drive
- Low current consumption
- Hardware CSMA-CA Mechanism
- Hardware security engine (AES-128)
- Up to 400 ft. range
- FCC (USA), IC (Canade), ETSI (Europe) Certified
- Hardware Security Engine (AES-128) with CTR, CCM and CBC-MAC modes
Applications
Wireless, Security, Building Automation, Consumer Electronics, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DSSS
- :
- 250Kbps
- :
- 2.483GHz
- :
- -94dBm
- :
- 2.4V
- :
- 3.6V
- :
- 4 Wire, SPI
- :
- 23mA
- :
- -
Technical Documents (3)
15,485 In stock Need more?
15,485 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,829.28 (¥2,012.21) |
25+ | ¥1,601.99 (¥1,762.19) |
100+ | ¥1,335.75 (¥1,469.33) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.