You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADMV8818SCCZ-EP
RF Filter, High-Pass/Low-Pass, Digitally Tunable, 2 to 18 GHz, -2.6 to 3.4 V, -55 to 105 °C, LGA-56
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADMV8818SCCZ-EP
- Order Code:
- 4034083
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADMV8818SCCZ-EP Datasheet
Product Overview
- Digitally tunable, multioctave, high-pass and low-pass tuning
- Single chip replacement for discrete filter banks
- Controlled manufacturing baseline, one assembly and test site
- One fabrication site, production change notification
- Input power for 0.1dB compression is 18dBm typ at (TA = 25°C)
- Input third-order intercept is 45dBm typ at (TA = 25°C)
- Phase settling time is 2µs typ at (TA = 25°C)
- Operating temperature is -55°C to +105°C
- Package style is 56-terminal land grid array [LGA]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2GHz
- :
- 18GHz
- :
- 4GHz
- :
- -2.6V
- :
- 3.4V
- :
- LGA-EP
- :
- 56Pins
- :
- -55°C
- :
- 105°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥97,590.99 (¥107,350.09) |
10+ | ¥94,700.52 (¥104,170.57) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.